There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N209-E-TVP2-C3
Cylindrical roller bearing
N209-E-TVP2-C3
N
85 mm
45 mm
19 mm
72000 N
63000 N
8500 U/min
Reinforced
Robust PVC cage
Außen-Ø: 85 mm
Außen-Ø: 85
421 g
yes
User & Safety Instructions 187900 FAG N209-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 85 mm Rotational speed (max.) 8500 U/
The necessary accessories are required to use the article as described.