There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N210-E-TVP2-C3
Cylindrical roller bearing
N210-E-TVP2-C3
N
90 mm
50 mm
20 mm
75000 N
69000 N
8000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 50 mm. Außen-Ø: 90 mm. Breite: 20 mm mm
Innen-Ø: 50 mm. Außen-Ø: 90 mm. Breite: 20 mm
473 g
yes
User & Safety Instructions 187901 FAG N210-E-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000 U/
The necessary accessories are required to use the article as described.