There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N211-E-TVP2-C3
Cylindrical roller bearing
N211-E-TVP2-C3
N
100 mm
55 mm
21 mm
99000 N
95000 N
7000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm mm
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm
663 g
yes
User & Safety Instructions 187903 FAG N211-E-TVP2-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000 U
The necessary accessories are required to use the article as described.