There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N213-E-TVP2
Cylindrical roller bearing
N213-E-TVP2
N
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 23 mm mm
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 23 mm
1045 g
yes
User & Safety Instructions 185554 FAG N213-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000 U/mi
The necessary accessories are required to use the article as described.