There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N214-E-TVP2
Cylindrical roller bearing
N214-E-TVP2
N
125 mm
70 mm
24 mm
140000 N
137000 N
5300 U/min
Reinforced
Robust PVC cage
Außen-Ø: 125 mm. Breite: 24 mm. Innen-Ø: 70 mm mm
Außen-Ø: 125 mm. Breite: 24 mm. Innen-Ø: 70 mm
1162 g
yes
User & Safety Instructions 186532 FAG N214-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300 U/mi
The necessary accessories are required to use the article as described.