There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N222-E-TVP2-C3
Cylindrical roller bearing
N222-E-TVP2-C3
N
200 mm
110 mm
38 mm
345000 N
365000 N
3400 U/min
Reinforced
Robust PVC cage
4840 g
yes
User & Safety Instructions 187936 FAG N222-E-TVP2-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.