There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N224-E-TVP2-C3
Cylindrical roller bearing
N224-E-TVP2-C3
N
215 mm
120 mm
40 mm
390000 N
415000 N
3200 U/min
Reinforced
Robust PVC cage
5772 g
yes
User & Safety Instructions 187940 FAG N224-E-TVP2-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.