There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N226-E-TVP2
Cylindrical roller bearing
N226-E-TVP2
N
230 mm
130 mm
40 mm
425000 N
445000 N
3000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 130 mm. Außen-Durchmesser 230 mm. Breite: 40 mm mm
Bohrungs-Ø 130 mm. Außen-Durchmesser 230 mm. Breite: 40 mm
7000 g
yes
User & Safety Instructions 186539 FAG N226-E-TVP2 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 3000 U/m
The necessary accessories are required to use the article as described.