There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N306-E-TVP2
Cylindrical roller bearing
N306-E-TVP2
N
72 mm
30 mm
19 mm
61000 N
48000 N
10000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 30 mm. Außen-Ø: 72 mm. Breite: 19 mm mm
Innen-Ø: 30 mm. Außen-Ø: 72 mm. Breite: 19 mm
374 g
yes
User & Safety Instructions 185557 FAG N306-E-TVP2 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/mi
The necessary accessories are required to use the article as described.