There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N309-E-M1
Cylindrical roller bearing
N309-E-M1
N
100 mm
45 mm
25 mm
115000 N
98000 N
6700 U/min
Reinforced
Robust brass cage, 2-part, roller track
Außen-Ø: 100 mm. Breite: 25 mm. Innen-Ø: 45 mm mm
Außen-Ø: 100 mm. Breite: 25 mm. Innen-Ø: 45 mm
889 g
yes
User & Safety Instructions 187961 FAG N309-E-M1 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 100 mm Rotational speed (max.) 6700 U/min
The necessary accessories are required to use the article as described.