There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N310-E-M1-C3
Cylindrical roller bearing
N310-E-M1-C3
N
110 mm
50 mm
27 mm
130000 N
113000 N
6300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 50 mm. Außen-Durchmesser 110 mm. Breite: 27 mm mm
Bohrungs-Ø 50 mm. Außen-Durchmesser 110 mm. Breite: 27 mm
1310 g
yes
User & Safety Instructions 185562 FAG N310-E-M1-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/m
The necessary accessories are required to use the article as described.