There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N310-E-TVP2-C3
Cylindrical roller bearing
N310-E-TVP2-C3
N
110 mm
50 mm
27 mm
130000 N
113000 N
6300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 50 mm Außen-Durchmesser 110 mm Breite 27 mm mm
Bohrungs-Ø 50 mm Außen-Durchmesser 110 mm Breite 27 mm
1010 g
yes
User & Safety Instructions 187964 FAG N310-E-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U
The necessary accessories are required to use the article as described.