There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N311-E-TVP2
Cylindrical roller bearing
N311-E-TVP2
N
120 mm
55 mm
29 mm
159000 N
139000 N
5600 U/min
Reinforced
Robust PVC cage
Breite: 29 mm. Außen-Ø: 120 mm. Innen-Ø: 55 mm mm
Breite: 29 mm. Außen-Ø: 120 mm. Innen-Ø: 55 mm
1470 g
yes
User & Safety Instructions 185564 FAG N311-E-TVP2 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/mi
The necessary accessories are required to use the article as described.