There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N314-E-TVP2
Cylindrical roller bearing
N314-E-TVP2
N
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust PVC cage
Außen-Ø: 150 mm. Breite: 35 mm. Innen-Ø: 70 mm mm
Außen-Ø: 150 mm. Breite: 35 mm. Innen-Ø: 70 mm
2740 g
yes
User & Safety Instructions 187979 FAG N314-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/mi
The necessary accessories are required to use the article as described.