There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

N328-E-M1
Cylindrical roller bearing
N328-E-M1
N
300 mm
140 mm
62 mm
790000 N
800000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, roller track
Außen-Ø: 300 mm Breite: 62 mm Innen-Ø: 140 mm mm
Außen-Ø: 300 mm Breite: 62 mm Innen-Ø: 140 mm
22900 g
yes
User & Safety Instructions 188094 FAG N328-E-M1 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 300 mm Rotational speed (max.) 3800 U/min
The necessary accessories are required to use the article as described.