There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ204-E-TVP2
Cylindrical roller bearing
NJ204-E-TVP2
NJ
47 mm
20 mm
14 mm
32500 N
24700 N
16000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 47 mm. Breite: 14 mm. Innen-Ø: 20 mm mm
Außen-Ø: 47 mm. Breite: 14 mm. Innen-Ø: 20 mm
116 g
yes
User & Safety Instructions 185568 FAG NJ204-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/m
The necessary accessories are required to use the article as described.