There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ205-E-TVP2-C3
Cylindrical roller bearing
NJ205-E-TVP2-C3
NJ
52 mm
25 mm
15 mm
34500 N
27500 N
15000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 25 mm Außen-Durchmesser 52 mm Breite 15 mm mm
Bohrungs-Ø 25 mm Außen-Durchmesser 52 mm Breite 15 mm
140 g
yes
User & Safety Instructions 185572 FAG NJ205-E-TVP2-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000
The necessary accessories are required to use the article as described.