There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ205-E-TVP2
Cylindrical roller bearing
NJ205-E-TVP2
NJ
52 mm
25 mm
15 mm
34500 N
27500 N
15000 U/min
Reinforced
Robust PVC cage
Innen-Ø 25 mm. Außen-Ø 52 mm. Breite 15 mm mm
Innen-Ø 25 mm. Außen-Ø 52 mm. Breite 15 mm
139 g
yes
User & Safety Instructions 185571 FAG NJ205-E-TVP2 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000 U/m
The necessary accessories are required to use the article as described.