There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ206-E-TVP2
Cylindrical roller bearing
NJ206-E-TVP2
NJ
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 30 mm. Außen-Durchmesser 62 mm. Breite 16 mm mm
Bohrungs-Ø 30 mm. Außen-Durchmesser 62 mm. Breite 16 mm
211 g
yes
User & Safety Instructions 185573 FAG NJ206-E-TVP2 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000 U/m
The necessary accessories are required to use the article as described.