There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ207-E-TVP2
Cylindrical roller bearing
NJ207-E-TVP2
NJ
72 mm
35 mm
17 mm
58000 N
48500 N
10000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 35 mm. Außen-Ø: 72 mm. Breite: 17 mm mm
Innen-Ø: 35 mm. Außen-Ø: 72 mm. Breite: 17 mm
306 g
yes
User & Safety Instructions 185575 FAG NJ207-E-TVP2 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/m
The necessary accessories are required to use the article as described.