There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ210-E-M1
Cylindrical roller bearing
NJ210-E-M1
NJ
90 mm
50 mm
20 mm
75000 N
69000 N
8000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 50 mm. Außen-Ø: 90 mm. Breite: 20 mm mm
Innen-Ø: 50 mm. Außen-Ø: 90 mm. Breite: 20 mm
560 g
yes
User & Safety Instructions 185580 FAG NJ210-E-M1 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000 U/min
The necessary accessories are required to use the article as described.