There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ211-E-TVP2
Cylindrical roller bearing
NJ211-E-TVP2
NJ
100 mm
55 mm
21 mm
99000 N
95000 N
7000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm mm
Innen-Ø: 55 mm. Außen-Ø: 100 mm. Breite: 21 mm
676 g
yes
User & Safety Instructions 182194 FAG NJ211-E-TVP2 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000 U/m
The necessary accessories are required to use the article as described.