There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ212-E-TVP2
Cylindrical roller bearing
NJ212-E-TVP2
NJ
110 mm
60 mm
22 mm
111000 N
102000 N
6300 U/min
Reinforced
Robust PVC cage
Innen-Ø: 60 mm. Außen-Ø: 110 mm. Breite: 22 mm mm
Innen-Ø: 60 mm. Außen-Ø: 110 mm. Breite: 22 mm
842 g
yes
User & Safety Instructions 182196 FAG NJ212-E-TVP2 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/m
The necessary accessories are required to use the article as described.