There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ213-E-TVP2-C3
Cylindrical roller bearing
NJ213-E-TVP2-C3
NJ
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust PVC cage
1070 g
yes
User & Safety Instructions 185588 FAG NJ213-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000
The necessary accessories are required to use the article as described.