There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ214-E-M1A-C3
Cylindrical roller bearing
NJ214-E-M1A-C3
NJ
125 mm
70 mm
24 mm
140000 N
137000 N
5300 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 70 mm. Außen-Ø: 125 mm. Breite: 24 mm mm
Innen-Ø: 70 mm. Außen-Ø: 125 mm. Breite: 24 mm
1320 g
yes
User & Safety Instructions 187450 FAG NJ214-E-M1A-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300 U
The necessary accessories are required to use the article as described.