There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ214-E-TVP2-C3
Cylindrical roller bearing
NJ214-E-TVP2-C3
NJ
125 mm
70 mm
24 mm
140000 N
137000 N
5300 U/min
Reinforced
Robust PVC cage
70x125x24 mm
70x125x24
1180 g
yes
User & Safety Instructions 186550 FAG NJ214-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.