There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ215-E-TVP2-C3
Cylindrical roller bearing
NJ215-E-TVP2-C3
NJ
130 mm
75 mm
25 mm
154000 N
156000 N
5300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 75 mm. Außen-Durchmesser 130 mm. Breite 25 mm mm
Bohrungs-Ø 75 mm. Außen-Durchmesser 130 mm. Breite 25 mm
1300 g
yes
User & Safety Instructions 186552 FAG NJ215-E-TVP2-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.