There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ216-E-M1A-C3
Cylindrical roller bearing
NJ216-E-M1A-C3
NJ
140 mm
80 mm
26 mm
165000 N
167000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 26 mm mm
Innen-Ø: 80 mm. Außen-Ø: 140 mm. Breite: 26 mm
1750 g
yes
User & Safety Instructions 187456 FAG NJ216-E-M1A-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800 U
The necessary accessories are required to use the article as described.