There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ216-E-TVP2
Cylindrical roller bearing
NJ216-E-TVP2
NJ
140 mm
80 mm
26 mm
165000 N
167000 N
4800 U/min
Reinforced
Robust PVC cage
Innen-Ø 80 mm. Außen-Ø 140 mm. Breite 26 mm mm
Innen-Ø 80 mm. Außen-Ø 140 mm. Breite 26 mm
1570 g
yes
User & Safety Instructions 186554 FAG NJ216-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/m
The necessary accessories are required to use the article as described.