There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ217-E-TVP2-C3
Cylindrical roller bearing
NJ217-E-TVP2-C3
NJ
150 mm
85 mm
28 mm
194000 N
194000 N
4500 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 85. Außen-Durchmesser 150. Breite 28 mm
Bohrungs-Ø 85. Außen-Durchmesser 150. Breite 28
1950 g
yes
User & Safety Instructions 187460 FAG NJ217-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.