There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ219-E-TVP2-C3
Cylindrical roller bearing
NJ219-E-TVP2-C3
NJ
170 mm
95 mm
32 mm
260000 N
265000 N
3800 U/min
Reinforced
Robust PVC cage
170 mm
170
2940 g
yes
User & Safety Instructions 187463 FAG NJ219-E-TVP2-C3 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.