There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ220-E-TVP2
Cylindrical roller bearing
NJ220-E-TVP2
NJ
180 mm
100 mm
34 mm
295000 N
305000 N
3800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 100 mm. Außen-Ø: 180 mm. Breite: 34 mm mm
Innen-Ø: 100 mm. Außen-Ø: 180 mm. Breite: 34 mm
3541 g
yes
User & Safety Instructions 186565 FAG NJ220-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.