There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2203-E-TVP2-C3
Cylindrical roller bearing
NJ2203-E-TVP2-C3
NJ
40 mm
17 mm
16 mm
28500 N
21900 N
18000 U/min
Reinforced
Robust PVC cage
95 g
yes
User & Safety Instructions 181539 FAG NJ2203-E-TVP2-C3 Cylindrical roller bearing Bore diameter 17 mm Outside diameter 40 mm Rotational speed (max.) 18000
The necessary accessories are required to use the article as described.