There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2204-E-TVP2
Cylindrical roller bearing
NJ2204-E-TVP2
NJ
47 mm
20 mm
18 mm
38500 N
31000 N
16000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 20 mm Außen-Durchmesser 47 mm Breite: 18 mm mm
Bohrungs-Ø 20 mm Außen-Durchmesser 47 mm Breite: 18 mm
147 g
yes
User & Safety Instructions 185591 FAG NJ2204-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/
The necessary accessories are required to use the article as described.