There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2205-E-TVP2-C3
Cylindrical roller bearing
NJ2205-E-TVP2-C3
NJ
52 mm
25 mm
18 mm
41500 N
34500 N
15000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 25 mm. Außen-Durchmesser 52 mm. Breite: 18 mm mm
Bohrungs-Ø 25 mm. Außen-Durchmesser 52 mm. Breite: 18 mm
169 g
not relevant
User & Safety Instructions 181542 FAG NJ2205-E-TVP2-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000
The necessary accessories are required to use the article as described.