There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2207-E-M1A-C3
Cylindrical roller bearing
NJ2207-E-M1A-C3
NJ
72 mm
35 mm
23 mm
72000 N
64000 N
10000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø 35. Außen-Ø 72. Breite 23 mm
Innen-Ø 35. Außen-Ø 72. Breite 23
450 g
yes
User & Safety Instructions 187465 FAG NJ2207-E-M1A-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 72 mm Rotational speed (max.) 10000
The necessary accessories are required to use the article as described.