There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2208-E-TVP2-C3
Cylindrical roller bearing
NJ2208-E-TVP2-C3
NJ
80 mm
40 mm
23 mm
83000 N
75000 N
9000 U/min
Reinforced
Robust PVC cage
40 mm
40
499 g
yes
User & Safety Instructions 181577 FAG NJ2208-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 80 mm Rotational speed (max.) 9000
The necessary accessories are required to use the article as described.