There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2208-E-TVP2
Cylindrical roller bearing
NJ2208-E-TVP2
NJ
80 mm
40 mm
23 mm
83000 N
75000 N
9000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 40 mm. Außen-Durchmesser 80 mm. Breite 23 mm mm
Bohrungs-Ø 40 mm. Außen-Durchmesser 80 mm. Breite 23 mm
503 g
yes
User & Safety Instructions 181576 FAG NJ2208-E-TVP2 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 80 mm Rotational speed (max.) 9000 U/m
The necessary accessories are required to use the article as described.