There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2209-E-TVP2
Cylindrical roller bearing
NJ2209-E-TVP2
NJ
85 mm
45 mm
23 mm
87000 N
82000 N
8500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 45 mm. Außen-Ø: 85 mm. Breite: 23 mm mm
Innen-Ø: 45 mm. Außen-Ø: 85 mm. Breite: 23 mm
542 g
yes
User & Safety Instructions 185599 FAG NJ2209-E-TVP2 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 85 mm Rotational speed (max.) 8500 U/m
The necessary accessories are required to use the article as described.