There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2210-E-TVP2-C3
Cylindrical roller bearing
NJ2210-E-TVP2-C3
NJ
90 mm
50 mm
23 mm
92000 N
88000 N
8000 U/min
Reinforced
Robust PVC cage
585 g
yes
User & Safety Instructions 181578 FAG NJ2210-E-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000
The necessary accessories are required to use the article as described.