There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2212-E-TVP2-C3
Cylindrical roller bearing
NJ2212-E-TVP2-C3
NJ
110 mm
60 mm
28 mm
151000 N
152000 N
6300 U/min
Reinforced
Robust PVC cage
1103 g
yes
User & Safety Instructions 187473 FAG NJ2212-E-TVP2-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300
The necessary accessories are required to use the article as described.