There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2215-E-TVP2
Cylindrical roller bearing
NJ2215-E-TVP2
NJ
130 mm
75 mm
31 mm
191000 N
207000 N
5300 U/min
Reinforced
Robust PVC cage
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 31 mm mm
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 31 mm
1639 g
yes
User & Safety Instructions 186572 FAG NJ2215-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300 U/
The necessary accessories are required to use the article as described.