There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2219-E-TVP2-C3
Cylindrical roller bearing
NJ2219-E-TVP2-C3
NJ
170 mm
95 mm
43 mm
340000 N
370000 N
3800 U/min
Reinforced
Robust PVC cage
3950 g
yes
User & Safety Instructions 187483 FAG NJ2219-E-TVP2-C3 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.