There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2220-E-TVP2-C3
Cylindrical roller bearing
NJ2220-E-TVP2-C3
NJ
180 mm
100 mm
46 mm
395000 N
445000 N
3800 U/min
Reinforced
Robust PVC cage
Innen-Ø 100 mm. Außen-Ø 180 mm. Breite 46 mm mm
Innen-Ø 100 mm. Außen-Ø 180 mm. Breite 46 mm
4850 g
yes
User & Safety Instructions 187486 FAG NJ2220-E-TVP2-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 380
The necessary accessories are required to use the article as described.