There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2226-E-TVP2
Cylindrical roller bearing
NJ2226-E-TVP2
NJ
230 mm
130 mm
64 mm
620000 N
730000 N
3000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 130 mm Außen-Durchmesser 230 mm Breite: 64 mm mm
Bohrungs-Ø 130 mm Außen-Durchmesser 230 mm Breite: 64 mm
10500 g
yes
User & Safety Instructions 186588 FAG NJ2226-E-TVP2 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 3000 U
The necessary accessories are required to use the article as described.