There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2228-E-M1-C3
Cylindrical roller bearing
NJ2228-E-M1-C3
NJ
250 mm
140 mm
68 mm
670000 N
830000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, roller track
Außen-Ø: 250 mm mm
Außen-Ø: 250 mm
14738 g
yes
User & Safety Instructions 186592 FAG NJ2228-E-M1-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.