There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ224-E-TVP2-C3
Cylindrical roller bearing
NJ224-E-TVP2-C3
NJ
215 mm
120 mm
40 mm
390000 N
415000 N
3200 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm mm
Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm
5914 g
yes
User & Safety Instructions 187504 FAG NJ224-E-TVP2-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.