There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ226-E-TVP2
Cylindrical roller bearing
NJ226-E-TVP2
NJ
230 mm
130 mm
40 mm
425000 N
445000 N
3000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 130 mm. Außen-Ø: 230 mm. Breite: 40 mm mm
Innen-Ø: 130 mm. Außen-Ø: 230 mm. Breite: 40 mm
6600 g
yes
User & Safety Instructions 186603 FAG NJ226-E-TVP2 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 3000 U/
The necessary accessories are required to use the article as described.