There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2305-E-M1A-C3
Cylindrical roller bearing
NJ2305-E-M1A-C3
NJ
62 mm
25 mm
24 mm
66000 N
55000 N
12000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 25 mm Außen-Durchmesser 62 mm Breite 24 mm mm
Bohrungs-Ø 25 mm Außen-Durchmesser 62 mm Breite 24 mm
390 g
yes
User & Safety Instructions 185615 FAG NJ2305-E-M1A-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 62 mm Rotational speed (max.) 12000
The necessary accessories are required to use the article as described.