There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NJ2307-E-TVP2
Cylindrical roller bearing
NJ2307-E-TVP2
NJ
80 mm
35 mm
31 mm
108000 N
98000 N
9000 U/min
Reinforced
Robust PVC cage
735 g
yes
User & Safety Instructions 186609 FAG NJ2307-E-TVP2 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 9000 U/m
The necessary accessories are required to use the article as described.